E-Switch R6ABLKBLKEF
| Manufacturer | |
| MPN | R6ABLKBLKEF |
| LCSC Part # | C273451 |
| Packaging | - |
| Customer # | |
| Key Attributes | Black Concave edge bending Solder Lug SPST Not marked 6A 21mm 250V 9.6mm Rocker Switches RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Actuator Marking | Not marked | |
| Contact Current | 6A | |
| Switch Length | 21mm | |
| Voltage Rating (AC) | 250V | |
| Switch Width | 9.6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Marking | Not marked | |
| Contact Current | 6A | |
| Switch Length | 21mm | |
| Voltage Rating (AC) | 250V | |
| Switch Width | 9.6mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19
19 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0646 | $ 3.06 |
| 10+ | $ 2.9971 | $ 29.97 |
| 30+ | $ 2.9521 | $ 88.56 |
| 100+ | $ 2.9056 | $ 290.56 |
Standard Packaging1/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Actuator Marking | Not marked | |
| Contact Current | 6A | |
| Switch Length | 21mm | |
| Voltage Rating (AC) | 250V | |
| Switch Width | 9.6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Actuator Marking | Not marked | |
| Contact Current | 6A | |
| Switch Length | 21mm | |
| Voltage Rating (AC) | 250V | |
| Switch Width | 9.6mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



