VDR Varistor VDR-10D220K
| Manufacturer | VDR VaristorAsian Brands |
| MPN | VDR-10D220K |
| LCSC Part # | C273553 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 43V 2.5J 4.5nF@1kHz 18V 14V 19.5V~26V 500A Through Hole Varistors, MOVs |
| Datasheet | VDR Varistor VDR-10D220K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 43V | |
| Maximum Energy | 2.5J | |
| Typical Capatitance | 4.5nF@1kHz | |
| Allowable Voltage (DC) | 18V | |
| Allowable Voltage (AC) | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Peak Current | 500A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 43V | |
| Maximum Energy | 2.5J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 4.5nF@1kHz | |
| Allowable Voltage (DC) | 18V | |
| Allowable Voltage (AC) | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Peak Current | 500A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,010
4,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0692 | $ 0.35 |
| 50+ | $ 0.0562 | $ 2.81 |
| 150+ | $ 0.0497 | $ 7.46 |
| 500+ | $ 0.0387 | $ 19.35 |
| 2,500+ | $ 0.0348 | $ 87.00 |
| 5,000+ | $ 0.0329 | $ 164.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 43V | |
| Maximum Energy | 2.5J | |
| Typical Capatitance | 4.5nF@1kHz | |
| Allowable Voltage (DC) | 18V | |
| Allowable Voltage (AC) | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Peak Current | 500A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 43V | |
| Maximum Energy | 2.5J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 4.5nF@1kHz | |
| Allowable Voltage (DC) | 18V | |
| Allowable Voltage (AC) | 14V | |
| Varistor Voltage | 19.5V~26V | |
| Peak Current | 500A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



