TOGIALED TJ-S1005SW4TGLC0A-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1005SW4TGLC0A-A5 |
| LCSC Part # | C273599 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Orange 0402 LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Emitted Color | Orange |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED |
| Type | Description | |
|---|---|---|
| Packaging | 0402 | |
| Emitted Color | Orange |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,810
1,810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0445 | $ 0.45 |
| 100+ | $ 0.0366 | $ 3.66 |
| 300+ | $ 0.0326 | $ 9.78 |
| 3,000+ | $ 0.0264 | $ 79.20 |
| 6,000+ | $ 0.0241 | $ 144.60 |
| 9,000+ | $ 0.0229 | $ 206.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Emitted Color | Orange |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED |
| Type | Description | |
|---|---|---|
| Packaging | 0402 | |
| Emitted Color | Orange |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



