Allegro MicroSystems, LLC A4975SLBTR-T
| Manufacturer | Allegro MicroSystems, LLCAsian Brands |
| MPN | A4975SLBTR-T |
| LCSC Part # | C27399 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1.5A 4.5V~5.5V -20℃~+150℃@(Tj) Parallel SOIC-16-300mil Motor Drivers, Controllers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-16-300mil | |
| Output Current | 1.5A | |
| Type | - | |
| Supply Voltage | 4.5V~5.5V | |
| Operating Temperature | -20℃~+150℃@(Tj) | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-16-300mil | |
| Output Current | 1.5A |
| Type | Description | |
|---|---|---|
| Type | - | |
| Supply Voltage | 4.5V~5.5V | |
| Operating Temperature | -20℃~+150℃@(Tj) | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 760
760 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2878 | $ 4.29 |
| 10+ | $ 3.7962 | $ 37.96 |
| 30+ | $ 3.5034 | $ 105.10 |
| 100+ | $ 2.945 | $ 294.50 |
| 500+ | $ 2.8085 | $ 1404.25 |
| 1,000+ | $ 2.7463 | $ 2746.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-16-300mil | |
| Output Current | 1.5A | |
| Type | - | |
| Supply Voltage | 4.5V~5.5V | |
| Operating Temperature | -20℃~+150℃@(Tj) | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Packaging | SOIC-16-300mil | |
| Output Current | 1.5A |
| Type | Description | |
|---|---|---|
| Type | - | |
| Supply Voltage | 4.5V~5.5V | |
| Operating Temperature | -20℃~+150℃@(Tj) | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



