onsemi MMBT6427LT1G
| Manufacturer | onsemiAsian Brands |
| MPN | MMBT6427LT1G |
| LCSC Part # | C274695 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 225mW -55℃~+150℃@(Tj) 20000@5V,100mA 1.5V@500mA,500uA 1uA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet | onsemi MMBT6427LT1G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 225mW | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| DC current gain (hFE@Vce,Ic) | 20000@5V,100mA | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1.5V@500mA,500uA | |
| Collector cut-off current (Icbo@Vcb) | 1uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 225mW | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| DC current gain (hFE@Vce,Ic) | 20000@5V,100mA | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1.5V@500mA,500uA | |
| Collector cut-off current (Icbo@Vcb) | 1uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 120
120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.054 | $ 0.54 |
| 100+ | $ 0.0445 | $ 4.45 |
| 300+ | $ 0.0398 | $ 11.94 |
| 3,000+ | $ 0.0329 | $ 98.70 |
| 6,000+ | $ 0.0301 | $ 180.60 |
| 9,000+ | $ 0.0287 | $ 258.30 |
| 21,000+ | $ 0.0283 | $ 594.30 |
| 39,000+ | $ 0.0281 | $ 1095.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 225mW | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| DC current gain (hFE@Vce,Ic) | 20000@5V,100mA | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1.5V@500mA,500uA | |
| Collector cut-off current (Icbo@Vcb) | 1uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Power Dissipation (Pd) | 225mW | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| DC current gain (hFE@Vce,Ic) | 20000@5V,100mA | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1.5V@500mA,500uA | |
| Collector cut-off current (Icbo@Vcb) | 1uA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



