Omron Electronics P7TF-OS16-1 24VDC
| Manufacturer | Omron ElectronicsAsian Brands |
| MPN | P7TF-OS16-1 24VDC |
| LCSC Part # | C2756307 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Modules |
| Datasheet | Omron Electronics P7TF-OS16-1 24VDC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | Omron Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | Omron Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 367.8612 | $ 367.86 |
| 200+ | $ 142.3585 | $ 28471.70 |
| 500+ | $ 137.3546 | $ 68677.30 |
| 1,000+ | $ 134.8826 | $ 134882.60 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | Omron Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | Omron Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

