Shanghai Siproin Microelectronics SSP5841ED
| Manufacturer | Shanghai Siproin MicroelectronicsAsian Brands |
| MPN | SSP5841ED |
| LCSC Part # | C2758011 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Digital Isolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 292
292 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3959 | $ 1.40 |
| 10+ | $ 1.2068 | $ 12.07 |
| 30+ | $ 1.0897 | $ 32.69 |
| 100+ | $ 0.9681 | $ 96.81 |
| 500+ | $ 0.9141 | $ 457.05 |
| 1,000+ | $ 0.8676 | $ 867.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



