Shanghai Siproin Microelectronics SSP5842ED
| Manufacturer | Shanghai Siproin MicroelectronicsAsian Brands |
| MPN | SSP5842ED |
| LCSC Part # | C2758012 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Digital Isolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 818
818 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2897 | $ 1.29 |
| 10+ | $ 1.0985 | $ 10.99 |
| 30+ | $ 0.9802 | $ 29.41 |
| 100+ | $ 0.8573 | $ 85.73 |
| 500+ | $ 0.8027 | $ 401.35 |
| 1,000+ | $ 0.7784 | $ 778.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil | |
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Isolation Technology | - | |
| Voltage Isolation or Not | - | |
| Applications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



