Cypress Semicon CY7C65642-28LTXC
| Manufacturer | Cypress SemiconAsian Brands |
| MPN | CY7C65642-28LTXC |
| LCSC Part # | C2759934 |
| Packaging | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | Controller QFN-28-EP(5x5) Interface Controllers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Cypress Semicon | |
| Packaging | QFN-28-EP(5x5) | |
| Applications Function | Controller | |
| Protocol | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Cypress Semicon | |
| Packaging | QFN-28-EP(5x5) |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Protocol | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 755
755 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.76 | $ 6.76 |
| 30+ | $ 5.9165 | $ 177.50 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Cypress Semicon | |
| Packaging | QFN-28-EP(5x5) | |
| Applications Function | Controller | |
| Protocol | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Cypress Semicon | |
| Packaging | QFN-28-EP(5x5) |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Protocol | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
