IXYS CPC1014NTR
| Manufacturer | |
| MPN | CPC1014NTR |
| LCSC Part # | C2760365 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 1 Form A(SPST-NO) 470us 220us 1.2V 60V 2Ω 400mA AC,DC 1.5kV SOP-4-2.54mm Solid State Relays (SSR) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 470us | |
| Turn-off time | 220us | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 2Ω | |
| Continuous Load Current | 400mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 470us | |
| Turn-off time | 220us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 2Ω | |
| Continuous Load Current | 400mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3989 | $ 1.40 |
| 10+ | $ 1.1812 | $ 11.81 |
| 30+ | $ 1.0612 | $ 31.84 |
| 100+ | $ 0.9246 | $ 92.46 |
| 500+ | $ 0.8646 | $ 432.30 |
| 1,000+ | $ 0.8375 | $ 837.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 470us | |
| Turn-off time | 220us | |
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 2Ω | |
| Continuous Load Current | 400mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | IXYS | |
| Packaging | SOP-4-2.54mm | |
| Relay Contact Form | 1 Form A(SPST-NO) | |
| Turn-on time | 470us | |
| Turn-off time | 220us |
| Type | Description | |
|---|---|---|
| Input Forward Voltage | 1.2V | |
| Voltage - Load | 60V | |
| On Resistance | 2Ω | |
| Continuous Load Current | 400mA | |
| Load Type | AC,DC | |
| Isolation Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



