LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOXCONN AS0BC21-S30BB-7H product image
  • AS0BC21-S30BB-7H thumbnail 1
  • AS0BC21-S30BB-7H thumbnail 2
  • AS0BC21-S30BB-7H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOXCONN AS0BC21-S30BB-7H

Manufacturer
FOXCONNAsian Brands
MPN
AS0BC21-S30BB-7H
LCSC Part #
C2761344
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
M.2 Surface Mount 0.5mm -40℃~+80℃ SMD,P=0.5mm Centronics Connectors
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,155
5,155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3328$ 1.66
30+$ 0.2716$ 8.15
250+$ 0.2454$ 61.35
1,200+$ 0.2127$ 255.24
2,400+$ 0.1981$ 475.44
8,400+$ 0.1894$ 1590.96
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors
ManufacturerFOXCONN
PackagingSMD,P=0.5mm
Number of Pins-
Connector TypeM.2
Mounting StyleSurface Mount
Height Above Board3mm
Pitch0.5mm
Operating Temperature Range-40℃~+80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.