LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dersonic RM10D561KD1IE100 product image
  • RM10D561KD1IE100 thumbnail 1
  • RM10D561KD1IE100 thumbnail 2
  • RM10D561KD1IE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic RM10D561KD1IE100

Manufacturer
DersonicAsian Brands
MPN
RM10D561KD1IE100
LCSC Part #
C2761663
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
915V 70J 180pF@1kHz 460V 350V 25A Through Hole,P=7.5mm Varistors, MOVs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,220
1,220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0518$ 0.52
100+$ 0.0424$ 4.24
500+$ 0.0366$ 18.30
1,000+$ 0.033$ 33.00
5,000+$ 0.0302$ 151.00
10,000+$ 0.0288$ 288.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerDersonic
PackagingThrough Hole,P=7.5mm
Clamping Voltage915V
Maximum Energy70J
Typical Capatitance180pF@1kHz
Allowable Voltage (DC)460V
Allowable Voltage (AC)350V
Varistor Voltage-
Peak Current25A