LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dersonic RM14D511KD1IE100 product image
  • RM14D511KD1IE100 thumbnail 1
  • RM14D511KD1IE100 thumbnail 2
  • RM14D511KD1IE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic RM14D511KD1IE100

Manufacturer
DersonicAsian Brands
MPN
RM14D511KD1IE100
LCSC Part #
C2761684
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
845V 600mW 121J 390pF@1kHz 415V 320V 510V 2.5kA Through Hole,P=7.5mm Varistors, MOVs
DatasheetDersonic RM14D511KD1IE100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,975
1,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0847$ 0.42
50+$ 0.0689$ 3.45
150+$ 0.061$ 9.15
500+$ 0.0534$ 26.70
2,500+$ 0.0487$ 121.75
5,000+$ 0.0463$ 231.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerDersonic
PackagingThrough Hole,P=7.5mm
Clamping Voltage845V
Rated Wattage600mW
Maximum Energy121J
Typical Capatitance390pF@1kHz
Allowable Voltage (DC)415V
Allowable Voltage (AC)320V
Varistor Voltage510V
Peak Current2.5kA