TOSHIBA 1SV305(TPH3F)
| Manufacturer | TOSHIBAAsian Brands |
| MPN | 1SV305(TPH3F) |
| LCSC Part # | C2762669 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 3@C1V/C4V +125℃@(Tj) Single 10V 270mΩ 6.1pF@4V,1MHz 3nA@10V SOD-523 Variable Capacitance (Varicaps, Varactors) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 3@C1V/C4V | |
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Series Resistance (Rs) | 270mΩ | |
| Diode Capacitance | 6.1pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 3nA@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 3@C1V/C4V | |
| Operating Temperature | +125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Series Resistance (Rs) | 270mΩ | |
| Diode Capacitance | 6.1pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 3nA@10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4865 | $ 0.49 |
| 10+ | $ 0.3889 | $ 3.89 |
| 30+ | $ 0.34 | $ 10.20 |
| 100+ | $ 0.3034 | $ 30.34 |
| 500+ | $ 0.2741 | $ 137.05 |
| 1,000+ | $ 0.2595 | $ 259.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 3@C1V/C4V | |
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Series Resistance (Rs) | 270mΩ | |
| Diode Capacitance | 6.1pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 3nA@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Capacitance Ratio | 3@C1V/C4V | |
| Operating Temperature | +125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Series Resistance (Rs) | 270mΩ | |
| Diode Capacitance | 6.1pF@4V,1MHz | |
| Reverse Leakage Current (Ir) | 3nA@10V |
Help & FeedbackShow similar products (0) >
C2762669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



