G-Switch GT-TC036A-H035-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC036A-H035-L1 |
| LCSC Part # | C2762962 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | NO Star-Shaped Button Surface Mount SPST 4.8mm 160gf@±30gf 100000 12V 100MΩ 3mm -30℃~+85℃ 3.5mm SMDSplicing No Black 50mA SMD Tactile Switches |
| Datasheet | G-Switch GT-TC036A-H035-L1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Star-Shaped Button | |
| Mounting Style | Surface Mount | |
| Circuit | SPST | |
| Switch Length | 4.8mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 3.5mm | |
| Pin Style | SMDSplicing | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Star-Shaped Button | |
| Mounting Style | Surface Mount | |
| Circuit | SPST | |
| Switch Length | 4.8mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 3.5mm | |
| Pin Style | SMDSplicing | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,921
5,921 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1514 | $ 0.15 |
| 6+ | $ 0.1227 | $ 0.74 |
| 50+ | $ 0.1104 | $ 5.52 |
| 200+ | $ 0.0951 | $ 19.02 |
| 500+ | $ 0.0882 | $ 44.10 |
| 2,000+ | $ 0.0829 | $ 165.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Star-Shaped Button | |
| Mounting Style | Surface Mount | |
| Circuit | SPST | |
| Switch Length | 4.8mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 100000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 3.5mm | |
| Pin Style | SMDSplicing | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Star-Shaped Button | |
| Mounting Style | Surface Mount | |
| Circuit | SPST | |
| Switch Length | 4.8mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 100000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 3.5mm | |
| Pin Style | SMDSplicing | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



