Dersonic CFC2J474JE1IL50WA100
| Manufacturer | DersonicAsian Brands |
| MPN | CFC2J474JE1IL50WA100 |
| LCSC Part # | C2763986 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | ±5% 470nF -40℃~+105℃ 630V Through Hole,P=10mm Film Capacitors |
| Datasheet | Dersonic CFC2J474JE1IL50WA100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+105℃ | |
| Subclass | - | |
| Voltage(AC) | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+105℃ | |
| Subclass | - | |
| Voltage(AC) | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,195
1,195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0826 | $ 0.41 |
| 50+ | $ 0.068 | $ 3.40 |
| 150+ | $ 0.0608 | $ 9.12 |
| 500+ | $ 0.0508 | $ 25.40 |
| 2,500+ | $ 0.0464 | $ 116.00 |
| 5,000+ | $ 0.0443 | $ 221.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+105℃ | |
| Subclass | - | |
| Voltage(AC) | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+105℃ | |
| Subclass | - | |
| Voltage(AC) | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



