KNSCHA 2A223J114CL014
| Manufacturer | KNSCHAAsian Brands |
| MPN | 2A223J114CL014 |
| LCSC Part # | C2764158 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 22nF PET 100V Through Hole,P=5mm Thin Film Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 22nF | |
| Dielectric Material | PET | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Dielectric Material | PET | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0126 | $ 0.63 |
| 500+ | $ 0.0073 | $ 3.65 |
| 2,000+ | $ 0.0063 | $ 12.60 |
| 5,000+ | $ 0.0062 | $ 31.00 |
| 25,000+ | $ 0.0061 | $ 152.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Capacitance | 22nF | |
| Dielectric Material | PET | |
| Voltage Rated | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Dielectric Material | PET | |
| Voltage Rated | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



