ruidakangDY RD5-12S05W
| Manufacturer | ruidakangDYAsian Brands |
| MPN | RD5-12S05W |
| LCSC Part # | C2764845 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 1A 9V~36V Isolated Regulated 5W Step Down DC-DC 81% DC DC Converters |
| Datasheet | ruidakangDY RD5-12S05W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | - | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 9V~36V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 81% | |
| Feature | Overcurrent Protection;Overvoltage Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | - | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 9V~36V |
| Type | Description | |
|---|---|---|
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 81% | |
| Feature | Overcurrent Protection;Overvoltage Protection |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0163 | $ 6.02 |
| 10+ | $ 5.0232 | $ 50.23 |
| 30+ | $ 4.4777 | $ 134.33 |
| 100+ | $ 3.8613 | $ 386.13 |
| 500+ | $ 3.5873 | $ 1793.65 |
| 1,000+ | $ 3.4639 | $ 3463.90 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | - | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 9V~36V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 81% | |
| Feature | Overcurrent Protection;Overvoltage Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | ruidakangDY | |
| Packaging | - | |
| Output Voltage | 5V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 9V~36V |
| Type | Description | |
|---|---|---|
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 5W | |
| Function | Step Down | |
| Conversion Type | DC-DC | |
| Conversion Efficiency | 81% | |
| Feature | Overcurrent Protection;Overvoltage Protection |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



