MEIHUA MHS153IRCT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHS153IRCT |
| LCSC Part # | C2764889 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1206 LED Emitters - Infrared, UV, Visible |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA | |
| Packaging | 1206 | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA |
| Type | Description | |
|---|---|---|
| Packaging | 1206 | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,460
7,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1155 | $ 0.58 |
| 50+ | $ 0.0931 | $ 4.66 |
| 150+ | $ 0.0818 | $ 12.27 |
| 500+ | $ 0.0734 | $ 36.70 |
| 2,000+ | $ 0.0667 | $ 133.40 |
| 4,000+ | $ 0.0633 | $ 253.20 |
| 10,000+ | $ 0.0625 | $ 625.00 |
| 20,000+ | $ 0.0619 | $ 1238.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA | |
| Packaging | 1206 | |
| Radiant Intensity | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA |
| Type | Description | |
|---|---|---|
| Packaging | 1206 | |
| Radiant Intensity | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



