Chau Light ZGY1120(ITR)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZGY1120(ITR) |
| LCSC Part # | C277763 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 12mm 940nm 1.2V 400mV 100nA 15us 10mA 15us DIP-4 Photointerrupters - Slot Type - Transistor Output |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 12mm | |
| Peak Wavelength | 940nm | |
| Forward Voltage (Typ) | 1.2V | |
| C-E Saturation Voltage | 400mV | |
| Dark Current | 100nA | |
| Rise Time | 15us | |
| Collector Current (Max) | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 12mm | |
| Peak Wavelength | 940nm | |
| Forward Voltage (Typ) | 1.2V |
| Type | Description | |
|---|---|---|
| C-E Saturation Voltage | 400mV | |
| Dark Current | 100nA | |
| Rise Time | 15us | |
| Collector Current (Max) | 10mA | |
| Fall Time | 15us |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2662 | $ 0.27 |
| 6+ | $ 0.2152 | $ 1.29 |
| 50+ | $ 0.1933 | $ 9.67 |
| 200+ | $ 0.1654 | $ 33.08 |
| 500+ | $ 0.1533 | $ 76.65 |
| 1,600+ | $ 0.146 | $ 233.60 |
| 3,000+ | $ 0.1442 | $ 432.60 |
| 5,000+ | $ 0.143 | $ 715.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 12mm | |
| Peak Wavelength | 940nm | |
| Forward Voltage (Typ) | 1.2V | |
| C-E Saturation Voltage | 400mV | |
| Dark Current | 100nA | |
| Rise Time | 15us | |
| Collector Current (Max) | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Slot Width | 12mm | |
| Peak Wavelength | 940nm | |
| Forward Voltage (Typ) | 1.2V |
| Type | Description | |
|---|---|---|
| C-E Saturation Voltage | 400mV | |
| Dark Current | 100nA | |
| Rise Time | 15us | |
| Collector Current (Max) | 10mA | |
| Fall Time | 15us |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



