LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA MPE474J100V82CL0051 product image
  • MPE474J100V82CL0051 thumbnail 1
  • MPE474J100V82CL0051 thumbnail 2
  • MPE474J100V82CL0051 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MPE474J100V82CL0051

Manufacturer
KNSCHAAsian Brands
MPN
MPE474J100V82CL0051
LCSC Part #
C2803190
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
±5% 470nF Metallized Polyester 100V Through Hole,P=5mm Thin Film Capacitors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0669$ 0.33
50+$ 0.0546$ 2.73
150+$ 0.0485$ 7.28
1,000+$ 0.0408$ 40.80
2,000+$ 0.0371$ 74.20
5,000+$ 0.0353$ 176.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=5mm
Tolerance±5%
Capacitance470nF
Dielectric MaterialMetallized Polyester
Voltage Rated100V