LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung K4B4G1646E-BYKO product image
  • K4B4G1646E-BYKO thumbnail 1
  • K4B4G1646E-BYKO thumbnail 2
  • K4B4G1646E-BYKO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung K4B4G1646E-BYKO

Manufacturer
MPN
K4B4G1646E-BYKO
LCSC Part #
C2803247
Packaging
FBGA-96(3.1x16)
Customer #
Key Attributes
4Gbit 800MHz 1.28V~1.575V 0℃~+95℃ FBGA-96(3.1x16) DDR SDRAM
DatasheetSamsung K4B4G1646E-BYKO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,007
2,007 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9944$ 1.99
30+$ 1.9075$ 57.23
Standard Packaging1120/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/DDR SDRAM
ManufacturerSamsung
PackagingFBGA-96(3.1x16)
Memory Size4Gbit
Clock Frequency (fc)800MHz
Refresh Current-
Supply current-
Supply Voltage1.28V~1.575V
Operating Temperature0℃~+95℃