Nexperia BZV55-B6V2,115
| Manufacturer | NexperiaAsian Brands |
| MPN | BZV55-B6V2,115 |
| LCSC Part # | C282536 |
| Packaging | SOD-80C |
| Customer # | |
| Key Attributes | 3uA@4V ±2% 500mW 6.2V SOD-80C Single Zener Diodes RoHS |
| Datasheet | Nexperia BZV55-B6V2,115 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-80C | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Tolerance_01071450 | ±2% | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 6.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-80C | |
| Reverse Leakage Current (Ir) | 3uA@4V |
| Type | Description | |
|---|---|---|
| Tolerance_01071450 | ±2% | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 6.2V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,430
2,430 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0374 | $ 0.37 |
| 100+ | $ 0.0308 | $ 3.08 |
| 300+ | $ 0.0275 | $ 8.25 |
| 2,500+ | $ 0.0251 | $ 62.75 |
| 5,000+ | $ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0221 | $ 221.00 |
| 20,000+ | $ 0.0219 | $ 438.00 |
| 40,000+ | $ 0.0217 | $ 868.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-80C | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Tolerance_01071450 | ±2% | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 6.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-80C | |
| Reverse Leakage Current (Ir) | 3uA@4V |
| Type | Description | |
|---|---|---|
| Tolerance_01071450 | ±2% | |
| Power Dissipation_01071450 | 500mW | |
| Zener Voltage (Nom) | 6.2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



