TECH PUBLIC UT8205AG-AG6
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | UT8205AG-AG6 |
| LCSC Part # | C2827644 |
| Packaging | SOT-23-6 |
| Customer # | |
| Description | 1.5W 20V -55℃~+150℃@(Tj) 6A 19.5mΩ@4.5V,3A 700mV@250uA 58pF@10V 2 N-Channel 466pF@10V 5.7nC@10V SOT-23-6 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |