LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI SD103AW S4 product image
  • SD103AW S4 thumbnail 1
  • SD103AW S4 thumbnail 2
  • SD103AW S4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI SD103AW S4

Manufacturer
CBIAsian Brands
MPN
SD103AW S4
LCSC Part #
C2828418
Packaging
SOD-123
Customer #
Key Attributes
Single 600mV@200mA 5uA@30V 350mA 40V SOD-123 Single Diodes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,050
10,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0076$ 0.38
500+$ 0.0042$ 2.10
3,000+$ 0.0041$ 12.30
6,000+$ 0.004$ 24.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Single Diodes
ManufacturerCBI
PackagingSOD-123
Diode ConfigurationSingle
Forward Voltage (Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Average Rectified Current (Io)350mA
Reverse Voltage (Vr)40V