CBI MMBT3904 1AM
| Manufacturer | CBIAsian Brands |
| MPN | MMBT3904 1AM |
| LCSC Part # | C2828445 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Single Bipolar Transistors |
| Datasheet | CBI MMBT3904 1AM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0088 | $ 0.44 |
| 500+ | $ 0.0071 | $ 3.55 |
| 3,000+ | $ 0.0057 | $ 17.10 |
| 6,000+ | $ 0.0051 | $ 30.60 |
| 24,000+ | $ 0.0046 | $ 110.40 |
| 51,000+ | $ 0.0044 | $ 224.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Packaging | SOT-23 |
| Type | Description | |
|---|---|---|
| Transition Frequency (fT) | - | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



