SANDISK SDINBDG4-16G-XI1
| Manufacturer | |
| MPN | SDINBDG4-16G-XI1 |
| LCSC Part # | C2830398 |
| Packaging | BGA-153(11.5x13) |
| Customer # | |
| Key Attributes | 16GB -40℃~+80℃ 22K/14K iops 300/120 MB/s 2.7V~3.6V eMMC 5.1 BGA-153(11.5x13) eMMC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Density | 16GB | |
| configuration | - | |
| Operating Temperature | -40℃~+80℃ | |
| Random Read/Write (IOPS) | 22K/14K iops | |
| Sequential Read/Write (MB/s) | 300/120 MB/s | |
| Supply Voltage | 2.7V~3.6V | |
| Interface Type | eMMC 5.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Density | 16GB | |
| configuration | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Random Read/Write (IOPS) | 22K/14K iops | |
| Sequential Read/Write (MB/s) | 300/120 MB/s | |
| Supply Voltage | 2.7V~3.6V | |
| Interface Type | eMMC 5.1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.9128 | $ 13.91 |
| 10+ | $ 12.0085 | $ 120.09 |
| 30+ | $ 10.8172 | $ 324.52 |
| 152+ | $ 9.5961 | $ 1458.61 |
| 456+ | $ 9.0452 | $ 4124.61 |
| 1,064+ | $ 8.8065 | $ 9370.12 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Density | 16GB | |
| configuration | - | |
| Operating Temperature | -40℃~+80℃ | |
| Random Read/Write (IOPS) | 22K/14K iops | |
| Sequential Read/Write (MB/s) | 300/120 MB/s | |
| Supply Voltage | 2.7V~3.6V | |
| Interface Type | eMMC 5.1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/eMMC | |
| Manufacturer | SANDISK | |
| Packaging | BGA-153(11.5x13) | |
| Density | 16GB | |
| configuration | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Random Read/Write (IOPS) | 22K/14K iops | |
| Sequential Read/Write (MB/s) | 300/120 MB/s | |
| Supply Voltage | 2.7V~3.6V | |
| Interface Type | eMMC 5.1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



