HJ Tech 434MHz-SMA Flexible antenna
| Manufacturer | HJ TechAsian Brands |
| MPN | 434MHz-SMA Flexible antenna |
| LCSC Part # | C2831497 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Sensor RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | HJ Tech | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8298 | $ 1.83 |
| 10+ | $ 1.6189 | $ 16.19 |
| 30+ | $ 1.4854 | $ 44.56 |
| 100+ | $ 1.2533 | $ 125.33 |
| 500+ | $ 1.1926 | $ 596.30 |
| 1,000+ | $ 1.1653 | $ 1165.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | HJ Tech | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


