Micron Tech MT41K512M16VRP-107 IT:P TR
| Manufacturer | |
| MPN | MT41K512M16VRP-107 IT:P TR |
| LCSC Part # | C2831669 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | FBGA-96 DDR SDRAM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,936
1,936 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7454 | $ 7.75 |
| 10+ | $ 7.3142 | $ 73.14 |
| 30+ | $ 7.0266 | $ 210.80 |
| 100+ | $ 6.7391 | $ 673.91 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



