TKS TVR14511K2Y
| Manufacturer | TKSAsian Brands |
| MPN | TVR14511K2Y |
| LCSC Part # | C2832966 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 845V 125J 410V 320V 459V~561V 4.5kA Through Hole,P=7.5mm Varistors, MOVs |
| Datasheet | TKS TVR14511K2Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 845V | |
| Maximum Energy | 125J | |
| Typical Capatitance | - | |
| Allowable Voltage (DC) | 410V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 4.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 845V | |
| Maximum Energy | 125J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | - | |
| Allowable Voltage (DC) | 410V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 4.5kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 440
440 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2173 | $ 0.22 |
| 6+ | $ 0.1741 | $ 1.04 |
| 50+ | $ 0.1555 | $ 7.78 |
| 200+ | $ 0.1324 | $ 26.48 |
| 500+ | $ 0.1222 | $ 61.10 |
| 1,600+ | $ 0.116 | $ 185.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 845V | |
| Maximum Energy | 125J | |
| Typical Capatitance | - | |
| Allowable Voltage (DC) | 410V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 4.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 845V | |
| Maximum Energy | 125J |
| Type | Description | |
|---|---|---|
| Typical Capatitance | - | |
| Allowable Voltage (DC) | 410V | |
| Allowable Voltage (AC) | 320V | |
| Varistor Voltage | 459V~561V | |
| Peak Current | 4.5kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



