Silverlight M3535N1UVS8U06-405nm
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535N1UVS8U06-405nm |
| LCSC Part # | C2833577 |
| Packaging | SMD3535 |
| Customer # | |
| Key Attributes | 120° 2kV 1300mW 700mA -40℃~+85℃ 4V 400nm~410nm SMD3535 LED Emitters - Infrared, UV, Visible |
| Datasheet | Silverlight M3535N1UVS8U06-405nm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535 | |
| Power Dissipation | - | |
| Viewing Angle | 120° | |
| Antistatic Ability | 2kV | |
| Radiant Flux | 1300mW | |
| Forward Current | 700mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage | 4V | |
| Peak Wavelength | 400nm~410nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535 | |
| Power Dissipation | - | |
| Viewing Angle | 120° | |
| Antistatic Ability | 2kV |
| Type | Description | |
|---|---|---|
| Radiant Flux | 1300mW | |
| Forward Current | 700mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage | 4V | |
| Peak Wavelength | 400nm~410nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 176
176 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 10+ | $ 0.5281 | $ 5.28 |
| 30+ | $ 0.4618 | $ 13.85 |
| 100+ | $ 0.4121 | $ 41.21 |
| 500+ | $ 0.3723 | $ 186.15 |
| 800+ | $ 0.3524 | $ 281.92 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535 | |
| Power Dissipation | - | |
| Viewing Angle | 120° | |
| Antistatic Ability | 2kV | |
| Radiant Flux | 1300mW | |
| Forward Current | 700mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage | 4V | |
| Peak Wavelength | 400nm~410nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535 | |
| Power Dissipation | - | |
| Viewing Angle | 120° | |
| Antistatic Ability | 2kV |
| Type | Description | |
|---|---|---|
| Radiant Flux | 1300mW | |
| Forward Current | 700mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage | 4V | |
| Peak Wavelength | 400nm~410nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



