RUILON(Shenzhen Ruilongyuan Elec) 2R3000T-8
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec)Asian Brands |
| MPN | 2R3000T-8 |
| LCSC Part # | C2835181 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5kA 3kV 1pF ±20% Gas Discharge Tube Arresters (GDT) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 5kA | |
| DC Spark-over Voltage | 3kV | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 3kV | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,103
1,103 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4825 | $ 0.48 |
| 10+ | $ 0.4006 | $ 4.01 |
| 30+ | $ 0.3596 | $ 10.79 |
| 100+ | $ 0.3202 | $ 32.02 |
| 500+ | $ 0.2898 | $ 144.90 |
| 800+ | $ 0.2777 | $ 222.16 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 5kA | |
| DC Spark-over Voltage | 3kV | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 3kV | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



