MK MKDN064GCL-AA
| Manufacturer | MKAsian Brands |
| MPN | MKDN064GCL-AA |
| LCSC Part # | C2836409 |
| Packaging | LGA-16(9x12.5) |
| Customer # | |
| Key Attributes | -25℃~+85℃ 50uA 30mA 28mA 2.7V~3.6V 64Gbit LGA-16(9x12.5) NAND FLASH |
| Datasheet | MK MKDN064GCL-AA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-16(9x12.5) | |
| Operating Temperature | -25℃~+85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | 30mA | |
| Supply Current (Read) | 28mA | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 2.7V~3.6V | |
| Clock Frequency (fc) | - | |
| Memory Size | 64Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-16(9x12.5) | |
| Operating Temperature | -25℃~+85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | 30mA |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | 28mA | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 2.7V~3.6V | |
| Clock Frequency (fc) | - | |
| Memory Size | 64Gbit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 195
195 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3779 | $ 6.38 |
| 10+ | $ 5.3251 | $ 53.25 |
| 30+ | $ 4.7468 | $ 142.40 |
| 180+ | $ 4.0933 | $ 736.79 |
| 540+ | $ 3.8029 | $ 2053.57 |
| 1,080+ | $ 3.672 | $ 3965.76 |
Standard Packaging180/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-16(9x12.5) | |
| Operating Temperature | -25℃~+85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | 30mA | |
| Supply Current (Read) | 28mA | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 2.7V~3.6V | |
| Clock Frequency (fc) | - | |
| Memory Size | 64Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | MK | |
| Packaging | LGA-16(9x12.5) | |
| Operating Temperature | -25℃~+85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | - | |
| Supply Current (Program) | 30mA |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | 28mA | |
| Block Erase Time (tBE) | - | |
| Page Program time (Tprog) | - | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 2.7V~3.6V | |
| Clock Frequency (fc) | - | |
| Memory Size | 64Gbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



