VDR Varistor VDR-14D221K
| Manufacturer | VDR VaristorAsian Brands |
| MPN | VDR-14D221K |
| LCSC Part # | C283947 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 360V 198V~242V 4.5kA Through Hole Varistors, MOVs |
| Datasheet | VDR Varistor VDR-14D221K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Varistor Voltage | 198V~242V | |
| Peak Current | 4.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 360V | |
| Varistor Voltage | 198V~242V | |
| Peak Current | 4.5kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0996 | $ 0.50 |
| 50+ | $ 0.0815 | $ 4.08 |
| 150+ | $ 0.0725 | $ 10.88 |
| 500+ | $ 0.0577 | $ 28.85 |
| 2,500+ | $ 0.0523 | $ 130.75 |
| 5,000+ | $ 0.0496 | $ 248.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Varistor Voltage | 198V~242V | |
| Peak Current | 4.5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR Varistor | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Clamping Voltage | 360V | |
| Varistor Voltage | 198V~242V | |
| Peak Current | 4.5kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



