XINGLIGHT XL-4008SURC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-4008SURC |
| LCSC Part # | C2843771 |
| Packaging | SMD,1.4x4mm |
| Customer # | |
| Key Attributes | 125mW 120° Colorless transparence Side stickers 620nm~625nm Red灯 50mA -30℃~+85℃ 625nm SMD,1.4x4mm LED Indication - Discrete |
| Datasheet | XINGLIGHT XL-4008SURC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,1.4x4mm | |
| Power Dissipation | 125mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | Side stickers | |
| Dominant Wavelength | 620nm~625nm | |
| Emitted Color | Red灯 | |
| Forward Current | 50mA | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,1.4x4mm | |
| Power Dissipation | 125mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Side stickers | |
| Dominant Wavelength | 620nm~625nm | |
| Emitted Color | Red灯 | |
| Forward Current | 50mA | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20,940
20,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0481 | $ 0.48 |
| 100+ | $ 0.039 | $ 3.90 |
| 300+ | $ 0.0344 | $ 10.32 |
| 3,000+ | $ 0.028 | $ 84.00 |
| 6,000+ | $ 0.0253 | $ 151.80 |
| 9,000+ | $ 0.0239 | $ 215.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,1.4x4mm | |
| Power Dissipation | 125mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence | |
| Mounting Sytle | Side stickers | |
| Dominant Wavelength | 620nm~625nm | |
| Emitted Color | Red灯 | |
| Forward Current | 50mA | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,1.4x4mm | |
| Power Dissipation | 125mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Side stickers | |
| Dominant Wavelength | 620nm~625nm | |
| Emitted Color | Red灯 | |
| Forward Current | 50mA | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


