XINGLIGHT XL-3020SURC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3020SURC |
| LCSC Part # | C2843796 |
| Packaging | SMD,2x3mm |
| Customer # | |
| Key Attributes | 60mW 120° Colorless transparence 620nm~625nm Positive Stick Red灯 30mA -40℃~+80℃ 625nm SMD,2x3mm LED Indication - Discrete |
| Datasheet | XINGLIGHT XL-3020SURC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,2x3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence | |
| Dominant Wavelength | 620nm~625nm | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | Red灯 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,2x3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 620nm~625nm | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | Red灯 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21,040
21,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0266 | $ 0.53 |
| 200+ | $ 0.0151 | $ 3.02 |
| 600+ | $ 0.0148 | $ 8.88 |
| 3,000+ | $ 0.013 | $ 39.00 |
| 9,000+ | $ 0.0129 | $ 116.10 |
| 21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,2x3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence | |
| Dominant Wavelength | 620nm~625nm | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | Red灯 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD,2x3mm | |
| Power Dissipation | 60mW | |
| Viewing Angle | 120° | |
| Lens Color | Colorless transparence |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 620nm~625nm | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | Red灯 | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


