XINGLIGHT XL-2835WWC-02
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-2835WWC-02 |
| LCSC Part # | C2843875 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 80mA 2800K~3000K Yellow -40℃~+85℃ Positive Stick White light 120° 60mW SMD2835 LED White Lighting |
| Datasheet | XINGLIGHT XL-2835WWC-02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835 | |
| Forward Current | 80mA | |
| Color Temperature | 2800K~3000K | |
| Lens Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 60mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835 | |
| Forward Current | 80mA | |
| Color Temperature | 2800K~3000K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 60mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0073 | $ 0.37 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,500+ | $ 0.0056 | $ 8.40 |
| 24,000+ | $ 0.0053 | $ 127.20 |
| 28,000+ | $ 0.0051 | $ 142.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835 | |
| Forward Current | 80mA | |
| Color Temperature | 2800K~3000K | |
| Lens Color | Yellow | |
| Operating Temperature | -40℃~+85℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 60mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD2835 | |
| Forward Current | 80mA | |
| Color Temperature | 2800K~3000K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 60mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


