XINGLIGHT XL-5730WWC-05
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-5730WWC-05 |
| LCSC Part # | C2843886 |
| Packaging | SMD5730 |
| Customer # | |
| Key Attributes | 150mA 3000K~3200K Yellow -30℃~+80℃ Positive Stick White light 120° 500mW SMD5730 LED White Lighting |
| Datasheet | XINGLIGHT XL-5730WWC-05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD5730 | |
| Forward Current | 150mA | |
| Color Temperature | 3000K~3200K | |
| Lens Color | Yellow | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD5730 | |
| Forward Current | 150mA | |
| Color Temperature | 3000K~3200K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 500mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15,100
15,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.019 | $ 0.38 |
| 200+ | $ 0.0104 | $ 2.08 |
| 600+ | $ 0.0101 | $ 6.06 |
| 4,000+ | $ 0.01 | $ 40.00 |
| 8,000+ | $ 0.0099 | $ 79.20 |
| 20,000+ | $ 0.0098 | $ 196.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD5730 | |
| Forward Current | 150mA | |
| Color Temperature | 3000K~3200K | |
| Lens Color | Yellow | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD5730 | |
| Forward Current | 150mA | |
| Color Temperature | 3000K~3200K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 500mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


