XINGLIGHT XL-3030WWC-1W-3V
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3030WWC-1W-3V |
| LCSC Part # | C2843893 |
| Packaging | SMD3030 |
| Customer # | |
| Key Attributes | 300mA 2800K~3200K Yellow -35℃~+80℃ Positive Stick White light 120° 1.05W SMD3030 LED White Lighting |
| Datasheet | XINGLIGHT XL-3030WWC-1W-3V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3030 | |
| Forward Current | 300mA | |
| Color Temperature | 2800K~3200K | |
| Lens Color | Yellow | |
| Operating Temperature | -35℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1.05W |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3030 | |
| Forward Current | 300mA | |
| Color Temperature | 2800K~3200K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1.05W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,720
1,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0308 | $ 0.62 |
| 200+ | $ 0.0247 | $ 4.94 |
| 600+ | $ 0.0217 | $ 13.02 |
| 5,000+ | $ 0.018 | $ 90.00 |
| 10,000+ | $ 0.0162 | $ 162.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3030 | |
| Forward Current | 300mA | |
| Color Temperature | 2800K~3200K | |
| Lens Color | Yellow | |
| Operating Temperature | -35℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1.05W |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3030 | |
| Forward Current | 300mA | |
| Color Temperature | 2800K~3200K | |
| Lens Color | Yellow |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | 1.05W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


