LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron(Nextronics Engineering) SUB-DRBF-607A-002 product image
  • SUB-DRBF-607A-002 thumbnail 1
  • SUB-DRBF-607A-002 thumbnail 2
  • SUB-DRBF-607A-002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nextron(Nextronics Engineering) SUB-DRBF-607A-002

Manufacturer
MPN
SUB-DRBF-607A-002
LCSC Part #
C2846090
Packaging
Through Hole
Customer #
Key Attributes
15 Female D-Sub Shrouded 3A -40℃~+85℃ Through Hole D-Sub Connector
DatasheetNextron(Nextronics Engineering) SUB-DRBF-607A-002
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 290
290 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.268$ 0.27
33+$ 0.2597$ 8.57
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerNextron(Nextronics Engineering)
PackagingThrough Hole
Number of Pins15
GenderFemale
Connector TypeD-Sub
Mounting StyleShrouded
Current Rating (Max)3A
Operating Temperature Range-40℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.