VPSC VPT87DB-01A
| Manufacturer | VPSCAsian Brands |
| MPN | VPT87DB-01A |
| LCSC Part # | C2846913 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 750mW Dual 1.5kV 1 12V 5V SMD Power Transformers |
| Datasheet | VPSC VPT87DB-01A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 750mW | |
| Secondary Winding | Dual | |
| Isolation Voltage | 1.5kV | |
| Primary Winding | 1 | |
| Output Current | - | |
| Primary Side Voltage | 12V | |
| Secondary Side Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 750mW | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 1.5kV | |
| Primary Winding | 1 | |
| Output Current | - | |
| Primary Side Voltage | 12V | |
| Secondary Side Voltage | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0083 | $ 1.01 |
| 10+ | $ 0.8014 | $ 8.01 |
| 30+ | $ 0.7128 | $ 21.38 |
| 100+ | $ 0.6022 | $ 60.22 |
| 500+ | $ 0.553 | $ 276.50 |
| 1,500+ | $ 0.5234 | $ 785.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 750mW | |
| Secondary Winding | Dual | |
| Isolation Voltage | 1.5kV | |
| Primary Winding | 1 | |
| Output Current | - | |
| Primary Side Voltage | 12V | |
| Secondary Side Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 750mW | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 1.5kV | |
| Primary Winding | 1 | |
| Output Current | - | |
| Primary Side Voltage | 12V | |
| Secondary Side Voltage | 5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



