VPSC VPT87DDF01B
| Manufacturer | VPSCAsian Brands |
| MPN | VPT87DDF01B |
| LCSC Part # | C2846916 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2W Dual 3kV Dual SMD Power Transformers |
| Datasheet | VPSC VPT87DDF01B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 2W | |
| Secondary Winding | Dual | |
| Isolation Voltage | 3kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 2W | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 3kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 121
121 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1297 | $ 1.13 |
| 10+ | $ 0.898 | $ 8.98 |
| 30+ | $ 0.7987 | $ 23.96 |
| 100+ | $ 0.6748 | $ 67.48 |
| 500+ | $ 0.6196 | $ 309.80 |
| 1,000+ | $ 0.5865 | $ 586.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 2W | |
| Secondary Winding | Dual | |
| Isolation Voltage | 3kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 2W | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 3kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | - | |
| Secondary Side Voltage | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



