G-Switch SK-12D02-G060
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-12D02-G060 |
| LCSC Part # | C2848884 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Horizontal Plug 1A SPDT 10.5mm 8.6mm 24V 4.5mm Black PCPin 10000 Rectangular columnar -25℃~+70℃ Through Hole Slide Switches |
| Datasheet | G-Switch SK-12D02-G060 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Horizontal Plug | |
| Current Rating (DC) | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.5mm | |
| Switch Length | 8.6mm | |
| Voltage Rating (DC) | 24V | |
| Switch Width | 4.5mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Horizontal Plug | |
| Current Rating (DC) | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.5mm | |
| Switch Length | 8.6mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 24V | |
| Switch Width | 4.5mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 530
530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0683 | $ 0.34 |
| 50+ | $ 0.0549 | $ 2.75 |
| 150+ | $ 0.0483 | $ 7.25 |
| 1,000+ | $ 0.0433 | $ 43.30 |
| 2,000+ | $ 0.0393 | $ 78.60 |
| 5,000+ | $ 0.0373 | $ 186.50 |
| 10,000+ | $ 0.0368 | $ 368.00 |
| 20,000+ | $ 0.0364 | $ 728.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Horizontal Plug | |
| Current Rating (DC) | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.5mm | |
| Switch Length | 8.6mm | |
| Voltage Rating (DC) | 24V | |
| Switch Width | 4.5mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Horizontal Plug | |
| Current Rating (DC) | 1A | |
| Circuit | SPDT | |
| Switch Height | 10.5mm | |
| Switch Length | 8.6mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 24V | |
| Switch Width | 4.5mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



