LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch SS-22J08-G080 product image
  • SS-22J08-G080 thumbnail 1
  • SS-22J08-G080 thumbnail 2
  • SS-22J08-G080 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch SS-22J08-G080

Manufacturer
G-SwitchAsian Brands
MPN
SS-22J08-G080
LCSC Part #
C2848898
Packaging
Through Hole
Customer #
Key Attributes
500mA Straight DPDT 13.5mm 250V 6.2mm Black Solder Lug Rectangular columnar Through Hole Slide Switches
DatasheetG-Switch SS-22J08-G080
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0646$ 0.32
50+$ 0.0632$ 3.16
150+$ 0.0623$ 9.35
500+$ 0.0545$ 27.25
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagingThrough Hole
Current Rating (DC)500mA
Mounting StyleStraight
CircuitDPDT
Switch Height13.5mm
Voltage Rating (DC)250V
Switch Width6.2mm
Actuator ColorBlack
Pin StyleSolder Lug
Actuator StyleRectangular columnar