G-Switch SS-24E01-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-24E01-G020 |
| LCSC Part # | C2848899 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Straight 1A 双刀四掷 7.2mm 18.1mm 24V 6.2mm Black PCPin 10000 Rectangular columnar -25℃~+70℃ Through Hole Slide Switches |
| Datasheet | G-Switch SS-24E01-G020 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Straight | |
| Current Rating (DC) | 1A | |
| Circuit | 双刀四掷 | |
| Switch Height | 7.2mm | |
| Switch Length | 18.1mm | |
| Voltage Rating (DC) | 24V | |
| Switch Width | 6.2mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Straight | |
| Current Rating (DC) | 1A | |
| Circuit | 双刀四掷 | |
| Switch Height | 7.2mm | |
| Switch Length | 18.1mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 24V | |
| Switch Width | 6.2mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.063 | $ 0.32 |
| 50+ | $ 0.05 | $ 2.50 |
| 150+ | $ 0.0427 | $ 6.41 |
| 500+ | $ 0.0384 | $ 19.20 |
| 2,500+ | $ 0.0346 | $ 86.50 |
| 5,000+ | $ 0.0326 | $ 163.00 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Straight | |
| Current Rating (DC) | 1A | |
| Circuit | 双刀四掷 | |
| Switch Height | 7.2mm | |
| Switch Length | 18.1mm | |
| Voltage Rating (DC) | 24V | |
| Switch Width | 6.2mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Mounting Style | Straight | |
| Current Rating (DC) | 1A | |
| Circuit | 双刀四掷 | |
| Switch Height | 7.2mm | |
| Switch Length | 18.1mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 24V | |
| Switch Width | 6.2mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -25℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



