G-Switch SS-12D37-G030
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-12D37-G030 |
| LCSC Part # | C2848913 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500mA Horizontal Plug SPDT 7.7mm 250V 8.7mm 4.4mm Black PCPin Rectangular columnar Through Hole Slide Switches |
| Datasheet | G-Switch SS-12D37-G030 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Current Rating (DC) | 500mA | |
| Mounting Style | Horizontal Plug | |
| Circuit | SPDT | |
| Switch Height | 7.7mm | |
| Voltage Rating (DC) | 250V | |
| Switch Length | 8.7mm | |
| Switch Width | 4.4mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Actuator Style | Rectangular columnar |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Current Rating (DC) | 500mA | |
| Mounting Style | Horizontal Plug | |
| Circuit | SPDT | |
| Switch Height | 7.7mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 250V | |
| Switch Length | 8.7mm | |
| Switch Width | 4.4mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Actuator Style | Rectangular columnar |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1099 | $ 0.55 |
| 50+ | $ 0.0899 | $ 4.50 |
| 150+ | $ 0.0799 | $ 11.99 |
| 1,000+ | $ 0.0694 | $ 69.40 |
| 2,000+ | $ 0.0634 | $ 126.80 |
| 5,000+ | $ 0.0604 | $ 302.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Current Rating (DC) | 500mA | |
| Mounting Style | Horizontal Plug | |
| Circuit | SPDT | |
| Switch Height | 7.7mm | |
| Voltage Rating (DC) | 250V | |
| Switch Length | 8.7mm | |
| Switch Width | 4.4mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Actuator Style | Rectangular columnar |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Current Rating (DC) | 500mA | |
| Mounting Style | Horizontal Plug | |
| Circuit | SPDT | |
| Switch Height | 7.7mm |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 250V | |
| Switch Length | 8.7mm | |
| Switch Width | 4.4mm | |
| Actuator Color | Black | |
| Pin Style | PCPin | |
| Actuator Style | Rectangular columnar |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



