JUSHUO JS05B-14P-050-4-8
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05B-14P-050-4-8 |
| LCSC Part # | C2857705 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 14 0.5mm Opposite Side 5cm P=0.5mm Fiber Optic Connector Assemblies |
| Datasheet | JUSHUO JS05B-14P-050-4-8 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Conductors | 14 | |
| Pitch | 0.5mm | |
| Contact Location | Opposite Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Conductors | 14 | |
| Pitch | 0.5mm | |
| Contact Location | Opposite Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,420
16,420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0799 | $ 0.40 |
| 50+ | $ 0.0652 | $ 3.26 |
| 150+ | $ 0.0567 | $ 8.51 |
| 500+ | $ 0.0512 | $ 25.60 |
| 2,500+ | $ 0.0468 | $ 117.00 |
| 5,000+ | $ 0.0446 | $ 223.00 |
| 10,000+ | $ 0.0441 | $ 441.00 |
| 20,000+ | $ 0.0437 | $ 874.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Conductors | 14 | |
| Pitch | 0.5mm | |
| Contact Location | Opposite Side | |
| Total Length | 5cm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Conductors | 14 | |
| Pitch | 0.5mm | |
| Contact Location | Opposite Side | |
| Total Length | 5cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



