Shou Han KFC-W-07A H:8.5
| Manufacturer | Shou HanAsian Brands |
| MPN | KFC-W-07A H:8.5 |
| LCSC Part # | C2858300 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6.4mm Gullwing 3mm SPST -10℃~+60℃ Round plunger Micro Switch 100mA 30V 8.5mm 50000 SMD Limit Switches |
| Datasheet | Shou Han KFC-W-07A H:8.5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Switch Length | 6.4mm | |
| Pin Style | Gullwing | |
| Switch Width | 3mm | |
| Circuit | SPST | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Round plunger | |
| Type | Micro Switch | |
| Current Rating (AC) | 100mA | |
| Voltage Rating (AC) | 30V | |
| Switch Height | 8.5mm | |
| Mechanical Life | 50000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Switch Length | 6.4mm | |
| Pin Style | Gullwing | |
| Switch Width | 3mm | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Round plunger | |
| Type | Micro Switch | |
| Current Rating (AC) | 100mA | |
| Voltage Rating (AC) | 30V | |
| Switch Height | 8.5mm | |
| Mechanical Life | 50000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0933 | $ 0.47 |
| 50+ | $ 0.0763 | $ 3.82 |
| 150+ | $ 0.0678 | $ 10.17 |
| 500+ | $ 0.0564 | $ 28.20 |
| 2,500+ | $ 0.0513 | $ 128.25 |
| 5,000+ | $ 0.0488 | $ 244.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Switch Length | 6.4mm | |
| Pin Style | Gullwing | |
| Switch Width | 3mm | |
| Circuit | SPST | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Round plunger | |
| Type | Micro Switch | |
| Current Rating (AC) | 100mA | |
| Voltage Rating (AC) | 30V | |
| Switch Height | 8.5mm | |
| Mechanical Life | 50000 |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Shou Han | |
| Packaging | SMD | |
| Switch Length | 6.4mm | |
| Pin Style | Gullwing | |
| Switch Width | 3mm | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Round plunger | |
| Type | Micro Switch | |
| Current Rating (AC) | 100mA | |
| Voltage Rating (AC) | 30V | |
| Switch Height | 8.5mm | |
| Mechanical Life | 50000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



