Texas Instruments TPD3F303DQDR
| Manufacturer | |
| MPN | TPD3F303DQDR |
| LCSC Part # | C2869050 |
| Packaging | DFN-8-EP(1.4x1.7) |
| Customer # | |
| Key Attributes | 20pF -40℃~+85℃ 308MHz Yes DFN-8-EP(1.4x1.7) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | Texas Instruments TPD3F303DQDR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-8-EP(1.4x1.7) | |
| Attenuation Value | - | |
| Resistance | 47Ω;100Ω | |
| Inductance | - | |
| Capacitance | 20pF | |
| OperatingTemperature | -40℃~+85℃ | |
| DC Rated Voltage | - | |
| Rated Current | - | |
| Frequency - Cutoff or Center | 308MHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-8-EP(1.4x1.7) | |
| Attenuation Value | - | |
| Resistance | 47Ω;100Ω | |
| Inductance | - |
| Type | Description | |
|---|---|---|
| Capacitance | 20pF | |
| OperatingTemperature | -40℃~+85℃ | |
| DC Rated Voltage | - | |
| Rated Current | - | |
| Frequency - Cutoff or Center | 308MHz | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5459 | $ 3.55 |
| 10+ | $ 2.7379 | $ 27.38 |
| 30+ | $ 2.4959 | $ 74.88 |
| 100+ | $ 2.1635 | $ 216.35 |
| 500+ | $ 1.9645 | $ 982.25 |
| 1,000+ | $ 1.8621 | $ 1862.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-8-EP(1.4x1.7) | |
| Attenuation Value | - | |
| Resistance | 47Ω;100Ω | |
| Inductance | - | |
| Capacitance | 20pF | |
| OperatingTemperature | -40℃~+85℃ | |
| DC Rated Voltage | - | |
| Rated Current | - | |
| Frequency - Cutoff or Center | 308MHz | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Texas Instruments | |
| Packaging | DFN-8-EP(1.4x1.7) | |
| Attenuation Value | - | |
| Resistance | 47Ω;100Ω | |
| Inductance | - |
| Type | Description | |
|---|---|---|
| Capacitance | 20pF | |
| OperatingTemperature | -40℃~+85℃ | |
| DC Rated Voltage | - | |
| Rated Current | - | |
| Frequency - Cutoff or Center | 308MHz | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



