LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN IC254V-12-28-0743 product image
  • IC254V-12-28-0743 thumbnail 1
  • IC254V-12-28-0743 thumbnail 2
  • IC254V-12-28-0743 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN IC254V-12-28-0743

Manufacturer
XFCNAsian Brands
MPN
IC254V-12-28-0743
LCSC Part #
C2874014
Packaging
DIP-28
Customer #
Key Attributes
DIP Round Hole -40℃~+105℃ 7.62mm 28 2.54mm DIP-28 IC Sockets
DatasheetXFCN IC254V-12-28-0743
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2671$ 0.27
33+$ 0.2593$ 8.56
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerXFCN
PackagingDIP-28
IC TypeDIP
Circular Holes/Square HolesRound Hole
Operating Temperature Range-40℃~+105℃
Row Spacing7.62mm
Number of Positions28
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.